text.skipToContent text.skipToNavigation

Manufacturer Part #

TPSB475K035R0700

TPS Series 4.7 uF ±10 % 35 V Surface Mount Low ESR Tantalum Chip Capacitor

Mfr. Name: AVX
Standard Pkg:
Date Code: 2042
Product Specification Section
Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 4.7µF
Rated Voltage: 35V
Tolerance (%): ±10%
ESR (Equivalent Series Resistance): 700mΩ
Operating Temp Range: -55°C to +125°C
Case Size: 1411 (3528 Metric)
Dimension: L  3.5mm x W  2.8mm x H  2.1mm
Mounting Method: Surface Mount
Pricing Section
Stock:
2,000
Minimum Order:
2,000
Multiple Of:
2,000
8,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,000.00
USD
Quantity
Web Price
2,000+
$0.50