text.skipToContent text.skipToNavigation

Manufacturer Part #

TPSB686K010R0600

TPS Series 68 uF ±10 % 10 V Surface Mount Low ESR Tantalum Chip Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 68µF
Rated Voltage: 10V
Tolerance (%): ±10%
ESR (Equivalent Series Resistance): 600mΩ
Operating Temp Range: -55°C to +125°C
Case Size: 1411 (3528 Metric)
Dimension: L  3.5mm x W  2.8mm x H  2.1mm
Mounting Method: Surface Mount
Pricing Section
Stock:
28,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.96
USD
Quantity
Web Price
1
$0.96
50
$0.635
100
$0.59
250
$0.54
500+
$0.50