text.skipToContent text.skipToNavigation

Manufacturer Part #

TPSC106M025R0300

TPS Series 10 uF ±20% 25 V Surface Mount Low ESR Tantalum Chip Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 10µF
Rated Voltage: 25V
Tolerance (%): ±20%
Case Size: 2312 (6032 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
3,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.94
USD
Quantity
Web Price
1
$0.935
25
$0.725
50
$0.685
100
$0.65
250+
$0.605