text.skipToContent text.skipToNavigation

Manufacturer Part #

TPSC107K010R0075

TPS Series 100 uF ±10 % 10 V Surface Mount Low ESR Tantalum Chip Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 100µF
Rated Voltage: 10V
Tolerance (%): ±10%
Case Size: 2312 (6032 Metric)
Mounting Method: Surface Mount
Features & Applications

TPS Series Low ESR

TPS surface mount products have inherently low ESR (equivalent series resistance) and are capable of higher ripple current handling, producing lower ripple voltages, less power and heat dissipation than standard product for the most efficient use of circuit power. TPS has been designed, manufactured, and preconditioned for optimum performance in typical power supply applications. By combining the latest improvements in tantalum powder technology, improved manufacturing processes, and application specific preconditioning tests, AVX is able to provide a technologically superior alternative to the standard range.

The TPSC107K010R0075 is a 0.236" x 0.126" package 10volt 100mf capacitor with a tolerance of +/- 10% and a maximum ESR of 75mOhms. The TPSC107K010R0075 is lead free and comes in 7 inch reels.

For detail technical characteristic and performance capabilities see the datasheet.

Pricing Section
Stock:
10,000
Minimum Order:
500
Multiple Of:
500
68,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$212.50
USD
Quantity
Web Price
500
$0.425
1,000+
$0.34