text.skipToContent text.skipToNavigation

Manufacturer Part #

TPSC226K020R0100

TPS Series 22 uF ±10% 20 V Surface Mount Solid Electrolytic Chip Capacitor

Mfr. Name: AVX
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 22µF
Rated Voltage: 20V
Tolerance (%): ±10%
Case Size: 2312 (6032 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.88
USD
Quantity
Web Price
1
$0.875
25
$0.68
50
$0.645
100
$0.61
250+
$0.57