text.skipToContent text.skipToNavigation

Manufacturer Part #

TPSC226K025R0275

TPS Series 22 uF ±10 % 25 V Surface Mount Low ESR Tantalum Chip Capacitor

Mfr. Name: AVX
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 22µF
Rated Voltage: 25V
Tolerance (%): ±10%
Case Size: 2312 (6032 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1.11
USD
Quantity
Web Price
1
$1.11
25
$0.86
50
$0.815
100
$0.77
250+
$0.72