text.skipToContent text.skipToNavigation

Manufacturer Part #

TPSC226M020R0150

TPS Series 22 uF ±20 % 20V Surface Mount Low ESR Tantalum Chip Capacitor

ECAD Model:
Mfr. Name: AVX
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 22µF
Rated Voltage: 20V
Tolerance (%): ±20%
Case Size: 2312 (6032 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
1,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
33 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$535.00
USD
Quantity
Web Price
500
$1.07
1,000
$0.865
1,500+
$0.855