text.skipToContent text.skipToNavigation

Manufacturer Part #

TPSC336K016R0150

TPS Series 33 uF ±10 % 16V Surface Mount Low ESR Tantalum Chip Capacitor

Mfr. Name: AVX
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 33µF
Rated Voltage: 16V
Tolerance (%): ±10%
Case Size: 2312 (6032 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.99
USD
Quantity
Web Price
1
$0.99
25
$0.73
50
$0.685
100
$0.64
250+
$0.585