text.skipToContent text.skipToNavigation

Manufacturer Part #

TPSC337M006R0080

TPS Series 330 uF ±20 % 6.3 V Surface Mount Low ESR Tantalum Chip Capacitor

Mfr. Name: AVX
Standard Pkg:
Date Code: 1947
Product Specification Section
Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 330µF
Rated Voltage: 6.3V
Tolerance (%): ±20%
Case Size: 2312 (6032 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.96
USD
Quantity
Web Price
1
$0.96
25
$0.75
50
$0.71
100
$0.67
250+
$0.625