text.skipToContent text.skipToNavigation

Manufacturer Part #

TPSC686K010R0100

TPS Series 68 uF ±10% 10 V SMT Low ESR Tantalum Chip Capacitor

Mfr. Name: AVX
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 68µF
Rated Voltage: 10V
Tolerance (%): ±10%
ESR (Equivalent Series Resistance): 0.1Ω
Leakage Current: 6.8µA
Dissipation Factor: 6%
Ripple Current: 1049mA
Operating Temp Range: -55°C to +125°C
Case Size: 2312 (6032 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
500
Multiple Of:
500
1,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$250.00
USD
Quantity
Web Price
500+
$0.50