text.skipToContent text.skipToNavigation

Manufacturer Part #

TPSC686K016R0200

TPS Series 68 uF ±10 % 16V Surface Mount Low ESR Tantalum Chip Capacitor

ECAD Model:
Mfr. Name: AVX
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 68µF
Rated Voltage: 16V
Tolerance (%): ±10%
Case Size: 2312 (6032 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
33 Weeks
Minimum Order:
1
Multiple Of:
500
Total
$1.19
USD
Quantity
Web Price
1
$1.19
25
$0.93
50
$0.88
100
$0.83
250+
$0.775