text.skipToContent text.skipToNavigation

Manufacturer Part #

TPSD107K010R0050

TPS Series 100 uF ±10 % 10 V SMT Low ESR Tantalum Chip Capacitor

ECAD Model:
Mfr. Name: AVX
Standard Pkg:
Date Code: 2103
Product Specification Section
Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 100µF
Rated Voltage: 10V
Tolerance (%): ±10%
Case Size: 2917 (7343 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
1,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
33 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$412.50
USD
Quantity
Web Price
500
$0.825
1,000
$0.675
1,500
$0.665
2,000+
$0.66