text.skipToContent text.skipToNavigation

Manufacturer Part #

TPSD107K010R0080

TPS Series 100 uF ±10% 10V SMT Low ESR Tantalum Chip Capacitor

ECAD Model:
Mfr. Name: AVX
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 100µF
Rated Voltage: 10V
Tolerance (%): ±10%
Case Size: 2917 (7343 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
33 Weeks
Minimum Order:
1
Multiple Of:
500
Total
$1.87
USD
Quantity
Web Price
1
$1.87
25
$1.58
50
$1.52
100
$1.47
250+
$1.40