text.skipToContent text.skipToNavigation

Manufacturer Part #

TPSD157K010R0050

TPS Series 150 uF ±10 % 10 V Surface Mount Low ESR Tantalum Chip Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 150µF
Rated Voltage: 10V
Tolerance (%): ±10%
Case Size: 2917 (7343 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
3,500
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$3.50
USD
Quantity
Web Price
1
$3.50
25
$2.72
50
$2.58
100
$2.44
250+
$2.28