text.skipToContent text.skipToNavigation

Manufacturer Part #

TPSE107K016R0055

TPS Series 100 uF ±10% 16V SMT Low ESR Tantalum Chip Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 100µF
Rated Voltage: 16V
Tolerance (%): ±10%
Case Size: 2917 (7343 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
94
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$8.13
USD
Quantity
Web Price
1
$8.13
5
$7.00
25
$6.02
50
$5.64
100+
$5.29