text.skipToContent text.skipToNavigation

Manufacturer Part #

TPSE107K020R0150

TPS Series 100uF ±10 % 20V Surface Mount Low ESR Tantalum Chip Capacitor

ECAD Model:
Mfr. Name: AVX
Standard Pkg:
Date Code: 2010
Product Specification Section
Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 100µF
Rated Voltage: 20V
Tolerance (%): ±10%
Case Size: 2917 (7343 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
35 Weeks
Minimum Order:
1
Multiple Of:
400
Total
$1.43
USD
Quantity
Web Price
1
$1.43
5
$1.23
25
$1.06
50
$0.995
100+
$0.93