text.skipToContent text.skipToNavigation

Manufacturer Part #

TPSE107M020R0100

TPS Series 100 uF ±20% 20 V SMT Low ESR Tantalum Chip Capacitor

Mfr. Name: AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 100µF
Rated Voltage: 20V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 0.1Ω
Leakage Current: 20µA
Dissipation Factor: 6%
Ripple Current: 1285mA
Operating Temp Range: -55°C to +125°C
Case Size: 2917 (7343 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
400
Multiple Of:
400
On Order:
0
Factory Stock:Factory Stock:
3,200
Factory Lead Time:
5-10 Days
Total
$632.00
USD
Quantity
Web Price
400+
$1.58
Product Variant Information section