
Manufacturer Part #
TPSE227K016R0100
TPS Series 220 uF ±10 % 16V Surface Mount Low ESR Tantalum Chip Capacitor
| |||||||||||
Mfr. Name: | AVX | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:400 per Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Type: | Solid SMD |
Capacitance: | 220µF |
Rated Voltage: | 16V |
Tolerance (%): | ±10% |
Case Size: | 2917 (7343 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
400
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1
$4.38
5
$3.97
25
$3.60
50
$3.45
100+
$3.31
Product Variant Information section
Available Packaging
Package Qty:
400 per
Mounting Method:
Surface Mount