text.skipToContent text.skipToNavigation

Manufacturer Part #

TPSE336K025R0200

TPS Series 33uF ±10 % 25 V Surface Mount Low ESR Tantalum Chip Capacitor

Mfr. Name: AVX
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 33µF
Rated Voltage: 25V
Tolerance (%): ±10%
Case Size: 2917 (7343 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
400
Multiple Of:
400
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$436.00
USD
Quantity
Web Price
400+
$1.09