text.skipToContent text.skipToNavigation

Manufacturer Part #

TPSE337M010R0040

TPS Series 330 uF ±20% 10V Surface Mount Low ESR Tantalum Chip Capacitor

ECAD Model:
Mfr. Name: AVX
Standard Pkg:
Date Code: 2017
Product Specification Section
Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 330µF
Rated Voltage: 10V
Tolerance (%): ±20%
Case Size: 2917 (7343 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
400
Factory Stock:Factory Stock:
0
Factory Lead Time:
35 Weeks
Minimum Order:
400
Multiple Of:
400
Total
$760.00
USD
Quantity
Web Price
400+
$1.90