text.skipToContent text.skipToNavigation

Manufacturer Part #

TPSE337M010R0040

TPS Series 330 uF ±20% 10V Surface Mount Low ESR Tantalum Chip Capacitor

Mfr. Name: AVX
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 330µF
Rated Voltage: 10V
Tolerance (%): ±20%
Case Size: 2917 (7343 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
400
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$4.06
USD
Quantity
Web Price
1
$4.06
5
$3.49
25
$3.00
50
$2.81
100+
$2.64