
Manufacturer Part #
TPSE686M020R0150
TPS Series 68 uF ±20 % 20V Surface Mount Low ESR Tantalum Chip Capacitor
| |||||||||||
Mfr. Name: | AVX | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:400 per Mounting Method:Surface Mount | ||||||||||
Date Code: | 1825 |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Type: | Solid SMD |
Capacitance: | 68µF |
Rated Voltage: | 20V |
Tolerance (%): | ±20% |
Case Size: | 2917 (7343 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Stock:
5
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1
$1.72
5
$1.43
25
$1.19
50
$1.10
100+
$1.01
Product Variant Information section
Available Packaging
Package Qty:
400 per
Mounting Method:
Surface Mount