text.skipToContent text.skipToNavigation

Manufacturer Part #

TPSV107M025R0100

TPS Series 100 uF ±20% 25 V Surface Mount Low ESR Tantalum Chip Capacitor

Mfr. Name: AVX
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 100µF
Rated Voltage: 25V
Tolerance (%): ±20%
Case Size: 2924 (7361 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
400
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$5.63
USD
Quantity
Web Price
1
$5.63
5
$4.85
25
$4.17
50
$3.91
100+
$3.66