text.skipToContent text.skipToNavigation

Manufacturer Part #

TPSV337M010R0100

TPS Series 330 uF ±20 % 10V SMT Low ESR Tantalum Chip Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Date Code: 2127
Product Specification Section
KYOCERA AVX TPSV337M010R0100 - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 330µF
Rated Voltage: 10V
Tolerance (%): ±20%
Case Size: 2924 (7361 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,400
USA:
4,400
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
400
Multiple Of:
400
Total
$400.00
USD
Quantity
Web Price
400
$1.00
800
$0.975
1,200
$0.96
1,600
$0.95
2,000+
$0.92