text.skipToContent text.skipToNavigation

Manufacturer Part #

TPSV686M025R0095

TPS Series 68uF ±20 % 25 V Surface Mount Low ESR Tantalum Chip Capacitor

ECAD Model:
Mfr. Name: AVX
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 68µF
Rated Voltage: 25V
Tolerance (%): ±20%
Case Size: 2924 (7361 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
1
Multiple Of:
400
Total
$6.13
USD
Quantity
Web Price
1
$6.13
5
$5.28
25
$4.54
50
$4.25
100+
$3.99