text.skipToContent text.skipToNavigation

Manufacturer Part #

TR3A475K020C3500

TR3 Series 4.7 uF ±10 % 20V Surface Mount Molded Low ESR Tantalum Capacitor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 4.7µF
Rated Voltage: 20V
Tolerance (%): ±10%
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
2,000
Multiple Of:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Total
$520.00
USD
Quantity
Web Price
2,000+
$0.26
Product Variant Information section