text.skipToContent text.skipToNavigation

Manufacturer Part #

TR3A475K025C3500

TR3 Series 4.7 uF ±10 % 25V Surface Mount Molded Low ESR Tantalum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 4.7µF
Rated Voltage: 25V
Tolerance (%): ±10%
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
47 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$1,140.00
USD
Quantity
Web Price
2,000+
$0.57
Product Variant Information section