text.skipToContent text.skipToNavigation

Manufacturer Part #

TR3B686M004C0500

TR3 Series 68 uF ±20 % 4 V Surface Mount Molded Low ESR Tantalum Capacitor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 68µF
Rated Voltage: 4V
Tolerance (%): ±20%
Case Size: 1411 (3528 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
2,000
Multiple Of:
2,000
On Order:
0
Factory Stock:Factory Stock:
2,000
Factory Lead Time:
24 Weeks
Total
$420.00
USD
Quantity
Web Price
2,000+
$0.21
Product Variant Information section