text.skipToContent text.skipToNavigation

Manufacturer Part #

TR3C107K004C0225

TR3 Series 100 uF ±10% 4 V Surface Mount Molded Low ESR Tantalum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 100µF
Rated Voltage: 4V
Tolerance (%): ±10%
Case Size: 2312 (6032 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
47 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$370.00
USD
Quantity
Web Price
500
$0.74
1,000
$0.60
1,500
$0.595
2,000+
$0.59
Product Variant Information section