text.skipToContent text.skipToNavigation

Manufacturer Part #

TR3C155M035C0900

TR3 Series 1.5 uF ±20% 35 V Surface Mount Molded Low ESR Tantalum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay TR3C155M035C0900 - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 1.5µF
Rated Voltage: 35V
Tolerance (%): ±20%
Case Size: 2312 (6032 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$137.50
USD
Quantity
Unit Price
500
$0.275
2,000
$0.27
7,500+
$0.26
Product Variant Information section