text.skipToContent text.skipToNavigation

Manufacturer Part #

TR3D157M010C0075

TR3 Series 150 uF ±20 % 10V Surface Mount Molded Low ESR Tantalum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 150µF
Rated Voltage: 10V
Tolerance (%): ±20%
Case Size: 2917 (7343 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
47 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$720.00
USD
Quantity
Web Price
500+
$1.44
Product Variant Information section