text.skipToContent text.skipToNavigation

Manufacturer Part #

TR3D336K016C0150

TR3 Series 33 uF ±10% 16V Surface Mount Molded Low ESR Tantalum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 33µF
Rated Voltage: 16V
Tolerance (%): ±10%
Case Size: 2917 (7343 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
33 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$425.00
USD
Quantity
Web Price
500
$0.85
1,000
$0.695
1,500
$0.685
2,000+
$0.68
Product Variant Information section