
Manufacturer Part #
TR3D477K6R3C0200
TR3 Series 470 uF ±10 % 6.3 V Surface Mount Molded Low ESR Tantalum Capacitor
| |||||||||||
Mfr. Name: | Vishay | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Reel Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Type: | Solid SMD |
Capacitance: | 470µF |
Rated Voltage: | 6.3V |
Tolerance (%): | ±10% |
Case Size: | 2917 (7343 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Stock:
0
Minimum Order:
500
Multiple Of:
500
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Web Price
500+
$0.74
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount