text.skipToContent text.skipToNavigation

Manufacturer Part #

TR3E106K050C0300

TR3 Series 10 uF ±10 % 50 V Surface Mount Molded Low ESR Tantalum Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 10µF
Rated Voltage: 50V
Tolerance (%): ±10%
Case Size: 2917 (7343 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
2,404
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Total
$1.91
USD
Quantity
Web Price
1
$1.91
5
$1.65
25
$1.42
50
$1.33
100+
$1.24