text.skipToContent text.skipToNavigation

Manufacturer Part #

TR3E337K6R3C0100

TR3 Series 330 uF ±10 % 6.3V SMT Molded Low ESR Tantalum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay TR3E337K6R3C0100 - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 330µF
Rated Voltage: 6.3V
Tolerance (%): ±10%
Case Size: 2917 (7343 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
34 Weeks
Minimum Order:
400
Multiple Of:
400
Total
$448.00
USD
Quantity
Web Price
400
$1.12
800
$0.65
1,200
$0.63
1,600+
$0.615
Product Variant Information section