text.skipToContent text.skipToNavigation

Manufacturer Part #

TR3E477M6R3C0100

TR3 Series 470uF ±20 % 6.3 V Surface Mount Molded Low ESR Tantalum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay TR3E477M6R3C0100 - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 470µF
Rated Voltage: 6.3V
Tolerance (%): ±20%
Case Size: 2917 (7343 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
34 Weeks
Minimum Order:
400
Multiple Of:
400
Total
$600.00
USD
Quantity
Web Price
400
$1.50
800
$0.85
1,200
$0.82
1,600+
$0.80
Product Variant Information section