text.skipToContent text.skipToNavigation

Manufacturer Part #

TRJD476K025R0250

TRJ Series 2917 47 uF 25 V ±10% Professional Tantalum Chip Capacitor

Mfr. Name: AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 47µF
Rated Voltage: 25V
Tolerance (%): ±10%
ESR (Equivalent Series Resistance): 0.25Ω
Leakage Current: 8.8µA
Dissipation Factor: 6%
Ripple Current: 775mA
Operating Temp Range: -55°C to +125°C
Case Size: 2917 (7343 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
500
Multiple Of:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,670.00
USD
Quantity
Web Price
500+
$3.34
Product Variant Information section