text.skipToContent text.skipToNavigation

Manufacturer Part #

TWAE477M100SBEZ0000

TWA Series 470 uF ±20 % 100V Axial Wet Electrolytic Tantalum Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX TWAE477M100SBEZ0000 - Technical Attributes
Attributes Table
Type: Wet
Capacitance: 470µF
Rated Voltage: 100V
Tolerance (%): ±20%
Dimension: L  26.97mm x D  10.31mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
5
Multiple Of:
1
Total
$606.60
USD
Quantity
Web Price
1
$194.48
3
$133.80
4
$121.32
10
$88.81
15+
$77.36
Product Variant Information section