text.skipToContent text.skipToNavigation

Manufacturer Part #

TWAE687M060CBEZ0700

TWA Series 680 uF 60 V ±20 % Axial Wet Electrolytic Tantalum Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX TWAE687M060CBEZ0700 - Technical Attributes
Attributes Table
Type: Wet
Capacitance: 680µF
Rated Voltage: 60V
Tolerance (%): ±20%
Dimension: L  26.97mm x D  9.52mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
12
Multiple Of:
12
Total
$783.48
USD
Quantity
Web Price
12+
$65.29
Product Variant Information section