text.skipToContent text.skipToNavigation

Manufacturer Part #

TWAE757K050SBEZ0000

TWA Series 750 uF ±10 % 50 V Axial Wet Electrolytic Tantalum Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX TWAE757K050SBEZ0000 - Technical Attributes
Attributes Table
Type: Wet
Capacitance: 750µF
Rated Voltage: 50V
Tolerance (%): ±10%
Dimension: L  26.97mm x D  10.31mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
6
Multiple Of:
20
Total
$684.96
USD
Quantity
Web Price
1
$194.48
3
$127.50
4
$114.16
10
$80.27
15+
$68.69
Product Variant Information section