text.skipToContent text.skipToNavigation

Manufacturer Part #

1-1624117-1

BMB Series 0805 0.5 Ohm Surface Mount Common Mode Choke

Product Specification Section
Technical Attributes
Attributes Table
Impedance: 300Ω
Rated Current: 250mA
Tolerance (%): ±25%
DC Resistance-Max: 0.5Ω
Core Material: Ferrite
Test Frequency: 100MHz
Operating Temp Range: -55°C to +125°C
Storage Temperature Range: -40°C to +85°C
Dimension: H  0.9mm x L  2mm x W  1.2mm
No of Terminals: 2
Pricing Section
Stock:
4,000
Minimum Order:
4,000
Multiple Of:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$206.40
USD
Quantity
Web Price
4,000
$0.0516
8,000
$0.042
12,000
$0.0416
16,000+
$0.0413