text.skipToContent text.skipToNavigation

Manufacturer Part #

ACM-31-102M-T

ACM-31 Series 1 kOhm 230 mA 1 Ohm SMT Wire Wound Common Mode Choke

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code: 2618
Product Specification Section
Abracon ACM-31-102M-T - Technical Attributes
Attributes Table
Configuration: Dual
Impedance: 1kΩ
Rated Current: 230mA
Rated Voltage: 50V
Tolerance (%): ±20%
DC Resistance-Max:
Core Material: Ferrite
Test Frequency: 100MHz
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Case Size: 1206 (3216 Metric)
No of Terminals: 4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
20,000
USA:
20,000
On Order:
0
Factory Stock:Factory Stock:
38,000
Factory Lead Time:
17 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$630.00
USD
Quantity
Unit Price
2,000
$0.315
4,000
$0.31
6,000+
$0.305
Product Variant Information section