text.skipToContent text.skipToNavigation

Manufacturer Part #

ACM2012-900-2P-T002

ACM Series 0805 0.19 Ohm 50 V 0.4 A SMT Power Line Common Mode Filter

Product Specification Section
Technical Attributes
Attributes Table
Impedance: 90Ω
Rated Current: 0.4mA
Rated Voltage: 50V
DC Resistance-Max: 0.19Ω
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
1,119
Web Price:
$0.51 USD Each
Total
$8.02
USD
Cost Per Unit
$4.01

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.