text.skipToContent text.skipToNavigation

Manufacturer Part #

ACM2520-801-3P-T002

ACM Series 1008 800 Ohm 0.15 A 1.6 Ohm DCR 20 V SMT Common Mode Filter

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2308
Product Specification Section
TDK ACM2520-801-3P-T002 - Technical Attributes
Attributes Table
Impedance: 800Ω
Rated Current: 0.15A
Rated Voltage: 20V
DC Resistance-Max: 1.6Ω
Case Size: 1008 (2520 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
2,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$660.00
USD
Quantity
Web Price
2,000
$0.33
4,000
$0.32
6,000+
$0.315
Product Variant Information section