text.skipToContent text.skipToNavigation

Manufacturer Part #

ACM4520-421-2P-T000

ACM Series 1808 420 Ohm 2 A 55 mOhm DCR 50 V SMT Common Mode Filter

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Date Code: 2631
Product Specification Section
TDK ACM4520-421-2P-T000 - Technical Attributes
Attributes Table
Impedance: 420Ω
Rated Current: 2.4A
Rated Voltage: 50V
DC Resistance-Max: 55mΩ
Case Size: 1808 (4520 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
800
USA:
800
1,600
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
800
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$684.00
USD
Quantity
Unit Price
800
$0.855
1,600+
$0.83