text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1,500
Multiple Of: 1,500
Quantity Web Price
1,500+ $0.92
Total:

$1,380.00

USD
Attributes
Attributes Table
Impedance 700Ω
Rated Current 4A
Rated Voltage 50V
DC Resistance-Max 15mΩ
Case Size 2824 (7260 Metric)