text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 86,060

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.85
50 $0.79
100 $0.735
250 $0.685
500+ $0.635
Total:

$1.70

USD
Attributes
Attributes Table
Impedance 1kΩ
Rated Current 1.5A
Rated Voltage 60V
DC Resistance-Max 50mΩ
Case Size 1210 (3225 Metric)