
Product Variant Information section
Available Packages
Package Qty:
2,500
Mounting Method:
Surface Mount
Product Specification Section
Pricing Section
Minimum Order: 1
Multiple Of: 1
Quantity | Web Price |
---|---|
1 | $2.20 |
250 | $1.20 |
500 | $1.14 |
750 | $1.10 |
1,500+ | $1.05 |
Attributes
Attributes Table
Inductance | 51µH |
Configuration | Single |
Impedance | 2.8kΩ |
Rated Current | 200mA |
Rated Voltage | 50V |
DC Resistance-Max | 1Ω |
Operating Temp Range | -40°C to +150°C |
Dimension | H 3mm x L 4.5mm x W 3.2mm |
No of Terminals | 4 |