text.skipToContent text.skipToNavigation

Manufacturer Part #

B82721K2202N1

B2721 Series 1 mH 2 A 80 mOhm Ring Core Double Power Line Choke

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK EPCOS B82721K2202N1 - Technical Attributes
Attributes Table
Inductance: 1mH
Rated Current: 2A
Rated Voltage: 250V
DC Resistance-Max: 80mΩ
Dimension: H  20.3mm x L  18.2mm x W  13.2mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
720
Multiple Of:
720
Total
$979.20
USD
Quantity
Unit Price
720+
$1.36
Product Variant Information section