text.skipToContent text.skipToNavigation

Manufacturer Part #

B82790S513N201

51 uH 500 mA 140 mOhm 42 Vac Data and Signal Line Choke

Product Specification Section
Technical Attributes
Attributes Table
Inductance: 51µH
Rated Current: 500mA
Rated Voltage: 42V
DC Resistance-Max: 140mΩ
Dimension: H  4.9mm x L  7.1mm x W  6mm
Mounting Method: Surface Mount
Features & Applications

The B82790S513N201 is a 51 uH 500 mA 140 mOhm 42 Vac Data and Signal Line Choke.

Features:

  • Suitable for reflow soldering
  • Qualified to AEC-Q200
  • RoHS-compatible

Applications:

  • Automotive applications, e.g. CAN bus
  • Industrial applications
Pricing Section
Stock:
12,113
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$3.10
USD
Quantity
Web Price
1
$3.10
50
$2.34
100
$2.23
250
$2.09
500+
$1.99